PUA2405S1A
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PUA2405S1A
Secondary Manufacturer Part#: PUA2405S1A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 2 kV | ||
| 1 | ||
| -40 to 100 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Unregulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 11.6 mm | ||
| 11.6 x 6 x 10.2 mm | ||
| 10.2 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |