PDP SEO Portlet

PUA1203S1A

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Unregulated, SIP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUA1203S1A
Secondary Manufacturer Part#: PUA1203S1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
2 kV
1
-40 to 100 °C
0.303 A
303 mA
1 W
Unregulated
3.3 V
3.3 V
Industrial & ITE
11.6 mm
11.6 x 6 x 10.2 mm
10.2 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:492  Mult:492  
USD $:
492+
$2.52498
984+
$2.51223
1968+
$2.49948
3936+
$2.48673
7872+
$2.47398