PDP SEO Portlet

ECS-49-20-18-TR

Crystal 4.9152MHz 20pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-49-20-18-TR
Secondary Manufacturer Part#: ECS-49-20-18-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cost effective
  • Low profile
  • Industrial Temp Range
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
11.8 x 5.5 x 2.5 mm
4.9152 MHz
Surface Mount
Fundamental
150 Ohm
100 ppm
30 ppm
20 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.40295
5000+
$1.3455
10000+
$1.3386
20000+
$1.3317
40000+
$1.3248