ECS-2100AX-040
TH Crystal Oscillator 4MHz 5V 50pF 4-Pin DIP
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-2100AX-040
Secondary Manufacturer Part#: ECS-2100AX-040
- RoHS 10 Compliant
- Tariff Charges
The ECS-2100X Series clock oscillator offers low current drain and is compatible with HCMOS/TTL logic. The metal package with pin #4 case ground acts as a shielding to minimize radiation.
- HCMOS/TTL logic compatible
- Wide frequency range
- Low power consumption
- Resistance weld package
- 3.3V operation (optional)
- PbFree/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| 100 ppm | ||
| 50 pF | ||
| 70 °C | ||
| 0 °C | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |