PDP SEO Portlet

4656ZW

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 94.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656ZW
Secondary Manufacturer Part#: 4656ZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor.
  • Impedance protected against overloading.
  • Metal fan housing and impeller.
  • Air exhaust over struts . Direction of rotation clockwise, seen on rotor.
  • Electrical connection Terminals with 2 flat pins 2.8 x 0.5 mm
  • Fan housing with ground lug for screw M4 and UNC
  • CFM@0: 94.2
  • VAC 230

Technical Attributes

Find Similar Parts

Description Value
94.2 CFM
2.67
Ball Bearing
38 mm
119 mm
Square
IP20
40 dBA
230 V V
Terminals
19 W
4000Z Series
2650 RPM
70 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$59.64286
50+
$51.22973
150+
$39.97368
500+
$35.94872
1000+
$35.05