PDP SEO Portlet

HEB-AA

Fuse Holder 1 Fuse 13/32 x 1-1/2" Cartridge 600V 30A"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HEB-AA
Secondary Manufacturer Part#: HEB-AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bussmann series of HEB submersible, single-pole in-line fuse holders for UL 13/32” x 1-1/2” supplemental fuses. Available in non-breakaway and breakaway versions with an array of terminal options to meet application needs. Breakaway versions come with insulating boots to provide submersibility per UL IP67.Non-breakaway versions require ordering optional insulating boots for submersibility.

  • Ratings: Volts: 600V Amps: up to 30A limited by conductor size Withstand: 200kA RMS Sym.
  • UL® Recognized, Guide IZLT2, File E14853
  • CSA® Certified, Class 622501, File 47235
  • CE, RoHS compliant†
  • Coupling nut torque: 10-20 Lb-In (1.1-2.2 N
  • m)
  • Operating and storage temperature: -40°F (-40°C) to 221°F (105°C)

Technical Attributes

Find Similar Parts

Description Value
Fuse Holder
13/32" x 1-1/2"""
Cartridge In-Line
In Line
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$57.42188
20+
$56.51042
40+
$55.59351
80+
$54.68619
160+
$53.76991