PDP SEO Portlet

FP0505R1-R100-R

Power Inductor (SMD), 100 nH, ± 10%, 30 A, Unshielded, 34 A, 5mm x 5mm x 4.8mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP0505R1-R100-R
Secondary Manufacturer Part#: FP0505R1-R100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core loss
  • 5.0 x 5.0mm footprint surface mount package in an 4.8mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (Component): 40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
0.38 mOhm
100 nH
10
SMD
Unshielded
4.8 mm
5 mm
FP0505R Series
5 mm
30 A
34 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.07714
15000+
$0.76216
30000+
$0.7421
60000+
$0.72308
120000+
$0.705