PDP SEO Portlet

SE03D2405A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 5 VDC, 300 mA, -5 VDC, -300 mA, REG, SMD DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: SE03D2405A
Secondary Manufacturer Part#: SE03D2405A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SE03S/D series are miniature, SMD Package, isolated 3W DC/DC converters with 1,500VDC isolation. The SE03S/D series features fully regulated output and ultra wide 2:1 input voltage ranges. It offers short circuit protection and allows a wide operating temperature range of -40°C to +71°C.

  • Efficiency up to 83%
  • SMD Package with Industry Standard Pinout
  • Isolation Voltage 1500VDC
  • 2:1 Wide Input Range
  • Low ripple and noise
  • Short Circuit Protection
  • Temperature Performance -40°C to +71°C
  • CSA60950-1 Safety Approval
  • > 1MHours MTBF
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
-0.3|0.3 A
300 mA
-300 mA
3 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Industrial, ITE, Laboratory Equipment, Medical & Railway
32.3 mm
32.3 x 14.8 x 9.7
9.7 mm
14.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$16.74018
200+
$16.3137
400+
$15.48916
600+
$15.25196
800+
$15.01239