PDP SEO Portlet

HLMA-KH00-J0000

LED, Red, Through Hole, 20 mA, 1.9 V, 615 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-KH00-J0000
Secondary Manufacturer Part#: HLMA-KH00-J0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These untinted, non-diffused, solid state lamps utilize the latest absorbing substrate aluminum indium gallium phosphide (AlInGaP) LED technology. These materials have a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. In addition, these LED lamps are at wavelengths ranging from amber to red orange.

  • Outstanding LED Material Efficiency
  • High Light Output over a Wide Range of Currents
  • Low Electrical Power Dissipation
  • Colors:
    • Amber 590 nm
    • Red-Orange 615 nm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.3267
28000+
$0.32505
56000+
$0.3234
112000+
$0.32175
224000+
$0.3201