PDP SEO Portlet

HDSP-7801-MM000

Segment LED Display Common Anode 1Digit 8LEDs Green 12.01mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7801-MM000
Secondary Manufacturer Part#: HDSP-7801-MM000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
12.01 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
572 nm
10
7.62 x 12.7 x 6.09 mm
3 V
Extended Industrial
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$2.90389
3200+
$2.88922
6400+
$2.87456
12800+
$2.85989
25600+
$2.84522