PDP SEO Portlet

HDSP-7517

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7517
Secondary Manufacturer Part#: HDSP-7517
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
1050000 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.7 x 7.62 x 6.09 mm
DIP
6.09 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$3.3363
2800+
$3.31945
5600+
$3.3026
11200+
$3.28575
22400+
$3.2689