HDSP-713E
Displays Dot Matrix Module 35LED Hi-Eff. Red CC 12-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Alphanumeric LED Displays
Avnet Manufacturer Part #: HDSP-713E
Secondary Manufacturer Part#: HDSP-713E
- RoHS 10 Compliant
- Tariff Charges
These displays have a 17.3 mm (0.68 inch) character height and use industry standard size and pin-out. The devices are available in either common row anode or common row cathode configurations. The displays come in either gray or black face paint and are available in a choice of high efficiency red (HER) or green colors or AlGaAs.
- 5 x 7 dot matrix font
- Viewable up to 12 meters
- X-Y stackable
- Industry standard pin-out
- 7.6 mm (0.3 in.) Dual-in-Line (DIP) leads on 2.54 mm (0.1 in.) centers
- Color: Green
- Choice of face paint colors
- Gray or black
- Design flexibility: 17.3 mm Black Surface Common Row Anode
- Categorized for luminous intensity
- Green categorized for color
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 12DIP | ||
| 632 nm | ||
| 12 | ||
| 17.78 x 12.7 x 6.3 mm | ||
| Industrial | ||
| DIP | ||
| 6.3 mm | ||
| 17.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |