PDP SEO Portlet

HDSP-5553-FG000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-5553-FG000
Secondary Manufacturer Part#: HDSP-5553-FG000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Common Cathode
626 nm
3.3 mcd
250 °C
15 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
635 nm
10
12.57 x 17.02 x 8 mm
30 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.70861
3200+
$2.69493
6400+
$2.68125
12800+
$2.66757
25600+
$2.65389