ASMT-QRBD-AGH0E
LED Single Chip Red 620nm 150mA 4-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-QRBD-AGH0E
Secondary Manufacturer Part#: ASMT-QRBD-AGH0E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 620 nm | ||
| AlInGaP | ||
| 21.5 lm | ||
| 260 °C | ||
| 150 mA | ||
| 2.95 V | ||
| 450 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 120 °C | ||
| 4PLCC | ||
| 629 nm | ||
| 4 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ASMT-QxBD-Axxxx | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |