AEAT-901B-J06
Rotary Encoder, Magnetic, Incremental, 1024 CPR, Straight, 4.5 V to 5.5 V
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: AEAT-901B-J06
Secondary Manufacturer Part#: AEAT-901B-J06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital | ||
| 1024 | ||
| Magnetic | ||
| Incremental | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| Straight | ||
| AEAT-901B Series | ||
| 12000 r/min | ||
| Screw Mount | ||
| 6 mm | ||
| 8.5 mm | ||
| Round Shaft | ||
| 5.5 V | ||
| 4.5 V | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709700 |