PDP SEO Portlet

ACPL-M417T-000E

Optocoupler Single Open Collector-OUT 4kVrms 4-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M417T-000E
Secondary Manufacturer Part#: ACPL-M417T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.2 us
1.4 V
1.5 mA
20 mA
48 V
7000@1mA %
4000 Vrms
Surface Mount
1
-40 to 125 °C
Open Collector
4SOIC
4
4.4 x 3.6 x 2.5 mm
6 V
Automotive
ACPL-M417T Series
SOIC
20 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3600  Mult:100  
USD $:
3600+
$1.0692
7200+
$1.0638
14400+
$1.0584
28800+
$1.053
57600+
$1.0476