PDP SEO Portlet

4N25-360E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N25-360E
Secondary Manufacturer Part#: 4N25-360E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25 is an optocoupler for general purpose applications.It contains a light emitting diode optically coupledto a photo-transistor. It is packaged in a 6-pin DIP packageand available in wide-lead spacing option and leadbend SMD option. Response time, tr, is typically 3 µs andminimum CTR is 20% at input current of 10 mA.

  • Response time (tr: typ., 3 µs at VCE = 10 V, IC = 2 mA, RL = 100 ?)
  • Current Transfer Ratio (CTR: min. 20% at IF = 10 mA, VCE = 10 V)
  • Input-output isolation voltage (Viso = 2500 Vrms)
  • Dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4 (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:17875  Mult:65  
USD $:
17875+
$0.21879
35750+
$0.21768
71500+
$0.21658
143000+
$0.21548
286000+
$0.21437