PDP SEO Portlet

6398BG

Heat Sink Passive TO-220 Radial Thru-Hole 4.4°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6398BG
Secondary Manufacturer Part#: 041538
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High power extruded Heatsink with large radial fins and straight pins

Height: 38.10 Mount Orientation: Vertical Finish: Black Anodize RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
41.91 x 25.4 x 38.1 mm
4.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:240  
USD $:
1200+
$9.40383
3600+
$2.3246
10080+
$2.3128
20160+
$2.301
40320+
$2.2892