PDP SEO Portlet

577202B00000G

Heat Sink, Square, PCB, 24.4 °C/W, TO-220, 13.21 mm, 12.7 mm, 19.05 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 577202B00000G
Secondary Manufacturer Part#: 002535
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 577202B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB slim channel style heat sink features vertical and horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.

Height:12.70Mount Orientation:Vertical & HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
19.05 x 13.21 x 12.7 mm
24.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  3115.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$1.41689
10000+
$0.64106
20000+
$0.32115
40000+
$0.3166
80000+
$0.3075