PDP SEO Portlet

574502B03300G

Heat Sink, Square, PCB, 21.2 °C/W, TO-220, 20.57 mm, 19.5 mm, 9.9 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 574502B03300G
Secondary Manufacturer Part#: 042349
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 574502B03300G is a slide-on Heat Sink with spring action and solderable tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Solder Tab
Matte Tin
9.9 x 19.05 mm
21.2 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: