PDP SEO Portlet

SRU5018-2R2Y

Power Inductor (SMD), 2.2 uH, ± 30%, 2.3 A, Shielded, 2.1 A, 5.2mm x 5.2mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU5018-2R2Y
Secondary Manufacturer Part#: SRU5018-2R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 1.8 mm
  • Current up to 2.8 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.0205 Ohm
2.2 uH
±30%
Shielded
1.8 mm
5.2 mm
SRU5018 Series
5.2 mm
2.3 A
2.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32143
2000+
$0.28108
4000+
$0.27368
8000+
$0.2691
16000+
$0.26772