PDP SEO Portlet

SRR6603-682ML

Power Inductor (SMD), 6.8 mH, ± 20%, 40 mA, Shielded, 19 mA, 6.6mm x 4.4mm x 3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR6603-682ML
Secondary Manufacturer Part#: SRR6603-682ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Unit height of 3 mm
  • Current up to 3 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
25 Ohm
6.8 mH
20
Shielded
3 mm
6.6 mm
SRR6603 Series
4.4 mm
40 mA
19 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.61642
1200+
$0.50488
2400+
$0.5023
3600+
$0.49971
4800+
$0.49712