PDP SEO Portlet

SRP1038A-4R7M

Power Inductor (SMD), 4.7 µH, 10 A, Shielded, 17 A, SRP1038A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038A-4R7M
Secondary Manufacturer Part#: 64X8610
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 47 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
15 mOhm
4.7 uH
20
4040
Shielded
3.8 mm
10 mm
SRP1038A Series
10 mm
10 A
17 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.31
1000+
$0.939
2000+
$0.889
4000+
$0.84
8000+
$0.79