PDP SEO Portlet

SRN5040-470M

Power Inductor (SMD), 47 µH, 900 mA, Semishielded, 1.1 A, SRN5040 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN5040-470M
Secondary Manufacturer Part#: SRN5040-470M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Inductance range: 1.5 to 47 µH
  • Rated current up to 3.6 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
324 mOhm
47 uH
20
5040
Semishielded
4 mm
5 mm
SRN5040 Series
5 mm
900 mA
1.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1575
2000+
$0.14679
4000+
$0.13282
6000+
$0.1305
8000+
$0.12818