PDP SEO Portlet

SRN4018TA-1R0M

Power Inductor (SMD), 1 uH, ± 20%, 3.7 A, Semishielded, 4 A, 4mm x 4mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018TA-1R0M
Secondary Manufacturer Part#: 33AK4359
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN4018TA-1R0M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 1µH at 100KHz/1V.

  • Automotive grade AEC-Q200 qualified
  • Irms current of 3.2A
  • Isat current of 4A
  • DCR value of 0.027ohm
  • Available in ±20% tolerance
  • Typical SRF is 145MHz
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.027 Ohm
1 uH
±20%
1616
Semishielded
1.8 mm
4 mm
SRN4018TA Series
4 mm
3.2 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.402
25+
$0.329
50+
$0.3