SRF1306-350Y
Electromechanical Filter Line Filter 400Ohm 35uH 2.7A
Click image to enlarge
Manufacturer:Bourns
Product Category:
Filters, Power Line Filters
Avnet Manufacturer Part #: SRF1306-350Y
Secondary Manufacturer Part#: SRF1306-350Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 245 | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| No | ||
| Line Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |