PDP SEO Portlet

SDR0403-2R2ML

Power Inductor (SMD), 2.2 µH, 2.6 A, Unshielded, 3.9 A, SDR0403 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SDR0403-2R2ML
Secondary Manufacturer Part#: SDR0403-2R2ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDR0403 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.

  • Low profile of only 3.2mm
  • Low inductance values
  • Available in E12 series
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
47 mOhm
2.2 uH
20
Unshielded
3.5 mm
4.8 mm
SDR0403 Series
4.3 mm
2.6 A
3.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.19615
4000+
$0.1795
8000+
$0.17677
12000+
$0.17408
16000+
$0.17108