PDP SEO Portlet

91A1A-G28-L15L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 91A1A-G28-L15L
Secondary Manufacturer Part#: 91A1A-G28-L15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in a variety of pin-out confi gurations
  • Virtually infi nite electrical circuit isolation
  • Extended rotational life
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1 Turns
125 °C
-40 °C
Through Hole
PC Pin
1 W
17.45 mm
45.08 mm
91 Series
15.88 mm
10
Conductive Plastic
6.35 mm
22.22 mm
1000 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$9.70833
540+
$9.43702
1080+
$9.19132
2160+
$8.94663
4320+
$8.7375