PDP SEO Portlet

6639S-301-502

Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 1 W, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 6639S-301-502
Secondary Manufacturer Part#: 6639S-301-502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Essentially infi nite resolution
  • Excellent rotational life
  • High quality, rugged construction
  • General purpose applications
  • Non-standard features available
  • Cost and space saving

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
1 Turns
125 °C
-40 °C
Panel Mount
Turret
1 W
36.65 mm
36.65 mm
6639 Series
22.23 mm
25
Conductive Plastic
10.31 mm
22.23 mm
500 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  212.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 333 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: