PDP SEO Portlet

56AAD-C24-B15/R81L

Manufacturer:Bourns
Avnet Manufacturer Part #: 56AAD-C24-B15/R81L
Secondary Manufacturer Part#: 56AAD-C24-B15/R81L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
125 °C
1 °C
Through Hole
PC Pin
500 mW
13.25 mm
35.56 mm
56 Series
12.5 mm
± 20%
Conductive Plastic
6.35 mm
19.05 mm
± 1000ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$15.70833
540+
$15.26934
1080+
$14.8718
2160+
$14.47587
4320+
$14.1375