PDP SEO Portlet

54CAD-E28-B15/P50L

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 54CAD-E28-B15/P50L
Secondary Manufacturer Part#: 54CAD-E28-B15/P50L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Push-pull switch
  • Linear and audio tapers
  • PC board and bushing mount
  • Splash seal
  • Metal bushing and shaft

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1 Turns
125 °C
1 °C
Panel Mount/Through
Pin
0.5 mW
13.23 mm
12.5 mm
54 Series
13.23 mm
20
Conductive Plastic
3.17 mm
22.22 mm
1000 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$21.20833
540+
$20.61285
1080+
$20.0789
2160+
$19.54435
4320+
$19.0875