PDP SEO Portlet

51CAD-E16-B20L

Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: 51CAD-E16-B20L
Secondary Manufacturer Part#: 51CAD-E16-B20L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Through Hole
PC Pin
500 mW
13.25 mm
21.59 mm
51 Series
12.5 mm
± 20%
Conductive Plastic
3.175 mm
12.7 mm
± 1000ppm/°C
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$5.73611
540+
$5.57581
1080+
$5.43064
2160+
$5.28606
4320+
$5.1625