PDP SEO Portlet

20IMX7-05-8G

Converter, DC-DC, Board-mountable, 7W, 20Vdc in, Single 5Vdc/1.2A Out, -40°C~+85°C, RoHS, for mobile applications

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 20IMX7-05-8G
Secondary Manufacturer Part#: 20IMX7-05-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMX7 Series of board-mountable 7 Watt DC-DC converters have been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecom, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 V to 150 V with six different models, the converters are available with single and electrically-isolated double outputs from 3.3 up to 48 V with flexible load distribution on double outputs. A shutdown input allows remote on/off. Features include efficient input and output filtering with good transient and surge protection, low output ripple and noise, consistently high efficiency over the entire input voltage range, and high reliability as well as excellent dynamic response to load and line changes. The converters provide supplementary insulation with SELV outputs as for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60 V. The models 70IMX7 and 110IMX7 are CE-marked.

  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Input voltage ranges up to 150 VDC
  • 1 or 2 isolated outputs up to 48 V
  • 1500 to 2000 VAC voltage withstand test
  • Extremely wide input voltage ranges
  • Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
  • High efficiency (typ. 84%)
  • Input undervoltage lockout
  • Inhibit input, adjustable output voltages
  • Flex power: flexible load distribution on outputs
  • Outputs no-load, overload, and short-circuit proof
  • High reliability and no derating
  • Operating ambient temperature –40 to +85°C
  • Thermal protection
  • Supplementary insulation
  • Planar technology for best mechanical stability
  • 2” × 1” case with 10.5 mm profile

Technical Attributes

Find Similar Parts

Description Value
Through Hole
1
9
1
-40 to 85 °C
85 °C
-40 °C
1.2 A
5.1 V
9DIP Module
9
50.8 x 25.4 x 10.5
DIP Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:90  Mult:30  
USD $:
90+
$98.57143
180+
$93.24324
360+
$90.78947
720+
$88.46154
1440+
$86.25