PDP SEO Portlet

20IMX4-0505-8G

Converter, DC-DC, Board-mountable, 4W, 20Vdc in, One +5Vdc/350mA Out and One -5Vdc/350mA Out, -40°C~+85°C, RoHS, for mobile applications

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 20IMX4-0505-8G
Secondary Manufacturer Part#: 20IMX4-0505-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMX4 Series of board-mountable, 4-watt DC-DC converters has been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, industry, or telecom, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 VDC up to 121 VDC with three different models, the converters are available with single and dual outputs from 3.3 up to ±24 VDC with flexible load distribution. Features include efficient input and output filtering with unsurpassed transient and surge protection, low output ripple and noise, consistently high efficiency over the entire input voltage range and high reliability as well as excellent dynamic response to load and line changes. 60950-1 2nd Ed. 70IMX4 models are CE-marked. A special feature is their small case size, DIL 24 with only 8.5 mm profile. The circuit is comprised of integrated planar magnetics, and all components are automatically assembled and solidly soldered onto a single PCB without any wire connection. The converters withstand an extremely high level of shock and vibrations. Careful considerations of possible thermal stresses ensure the absence of hot spots providing long life in environments where temperature cycles are a reality. The thermal design allows operation at full load up to an ambient temperature of 85°C in free air without using any potting material.

  • Efficiency: 81%
  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Input voltage ranges up to 121 VDC
  • Voltage withstand test 1500 VAC
  • 1 or 2 isolated outputs up to 48 V
  • Extremely wide input voltage ranges
  • Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
  • High efficiency (typ. 83%)
  • Flexible load distribution on outputs
  • Outputs no-load, overload, and short-circuit proof
  • High reliability
  • Operating ambient temperature –40°C to +85°C
  • Thermal protection
  • Industrial and alternative pinout
  • DIL 24 case with 8.5 mm profile

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
13
2
-40 to 85 °C
85 °C
-40 °C
0.35 A
5, -5 V
13DIL
13
33 x 20 x 8.5 mm
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$67.85714
240+
$64.18919
480+
$62.5
960+
$60.89744
1920+
$59.375