PDP SEO Portlet

0ZCJ0075FF2E

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0075FF2E
Secondary Manufacturer Part#: 0ZCJ0075FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
0.75 A
750 mA
Matte Tin
260 °C
0.2@8A s
0.09 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
85 °C
-40 °C
1206 (3216 Metric)
1.8 mm
3.5 x 1.8 x 1.3
1.25 mm
3.5 mm
0ZCJ Series
AEC-Q200
1206
200 ms
1.5 A
1.5 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  66000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08326
21000+
$0.07677
78000+
$0.07018
156000+
$0.06895
312000+
$0.06772