0ZCJ0025AF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 24 VDC, 250 mA, 500 mA, 80 ms
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCJ0025AF2E
Secondary Manufacturer Part#: 48AC8410
- RoHS 10 Compliant
- Tariff Charges
0ZCJ0025AF2E is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.25A hold current
- 0.50A trip current
- 24VDC rated voltage
- 40A maximum current
- 0.60W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 40 A | ||
| 0.25 A | ||
| 250 mA | ||
| Matte Tin Over Copper | ||
| 260 °C | ||
| 40 A | ||
| 0.08@8A s | ||
| 0.55 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1206 (3216 Metric) | ||
| 3.5 x 1.8 x 0.75 mm | ||
| 0ZCJ Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCJ | ||
| 1206 | ||
| 80 ms | ||
| 0.5 A | ||
| 500 mA | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |