PDP SEO Portlet

0ZCG0110BF2B

Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 24 VDC, 1.1 A, 2.2 A, 0.5 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0110BF2B
Secondary Manufacturer Part#: 0ZCG0110BF2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
100 A
1.1 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
1.3 mm
4.73 mm
0ZCG Series
AEC-Q200
500 ms
2.2 A
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  34500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.09153