PDP SEO Portlet

SFH 309 FA-4

Phototransistor IR Chip Silicon 900nm 2-Pin T-1

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 309 FA-4
Secondary Manufacturer Part#: Q62702P0178
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Spectral range of sensitivity: (typ) 730-1120 nm
  • Package: 3mm Radial (T 1), Epoxy
  • Special: High photosensitivity
  • High linearity
  • Available in groups

Technical Attributes

Find Similar Parts

Description Value
24
Matte Tin
3.1 mm
Domed
260
15 mA
200 nA
Through Hole
-40 to 100 °C
2T-1
900 nm
2
NPN
4 x 4 x 5.2 mm
T-1
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.17738
14000+
$0.17648
24000+
$0.17557
50000+
$0.17466
100000+
$0.17376