PDP SEO Portlet

LO M676-Q2S1-24-Z

LED Uni-Color Orange 610nm 2-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO M676-Q2S1-24-Z
Secondary Manufacturer Part#: Q65110A2359
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.07154
30000+
$0.07118
60000+
$0.07081
120000+
$0.07044
240000+
$0.07008