PDP SEO Portlet

VN01 016 0011 1

Contact PIN Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: VN01 016 0011 1
Secondary Manufacturer Part#: 78AH9089
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The program includes a variety of housing types and a wide range of contact arrangements and contact technologies. Solutions up to 900V or 50A can be realized. The housing made of high performance composite material is extremely robust and allows a low weight of the connector. There are versions with the proven screw terminals for easy field installation and crimp versions for cost-effective machine processing. The bayonet quick release allows an easy and reliable handling of the connectors.

  • Up to 20 contacts in one connector
  • Hybrid inserts for combined power and signal wires
  • Protection degree IP65 in mated position
  • Wire gauge up to max. 6mm² / AWG10
  • Encoding without loss of contact position (on angular position of the insert)
  • High-quality molded materials acc. UL94-V0
  • VDE, UL and CSA approvals

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
Signal
Pin
5 MOhm
Cable Mount
1.6 mm
C 16-1
No
Crimp
26 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.38
10+
$3.76
25+
$2.9
50+
$2.34
100+
$2.0