PDP SEO Portlet

L717TWA7W2P

Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: L717TWA7W2P
Secondary Manufacturer Part#: L717TWA7W2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol D’Sub TW Hybrid Series permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing with different contacts arrangements. This economic series was first developed from our military series, and has improved features: ? new contacts ? new high temperature black thermoplastic insert ? PCB configurations come preloaded with fixed contacts and brackets. These connectors are supplied with screw machined contacts fixed in the insulator. A complete range of housings are also available for cable application.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Gold
Panel Mount
-55 to 155 °C
39 x 12.4 mm
12.4 mm
39 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$4.01943
400+
$3.80216
800+
$3.77034
1600+
$3.60718
3200+
$3.517