L177DFA15SF179A
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 24.8 mm | ||
| 39 x 24.8 x 12.4 mm | ||
| 12.4 mm | ||
| 39 mm | ||
| Wire Wrap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |