G17S1510110EU
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: G17S1510110EU
Secondary Manufacturer Part#: 03M8098
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Panel Mount | ||
| 2.7700 mm | ||
| 39.14 x 12.55 mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |