PDP SEO Portlet

D38999/20JH35PA

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/20JH35PA
Secondary Manufacturer Part#: D38999/20JH35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
23-35
Wall Mount
-65 to 200 °C
43.3 mm
32.66 x 43.3 x 43.3 mm
43.3 mm
32.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$164.66667
50+
$144.495
100+
$143.754
200+
$143.013
400+
$142.272