ACJC9AV2 BULK
1/4" XLR Dual Chassis Mount, C Type, Stereo, Vertical PCB (24 mm), Switching, XLR Grounding, Latching, Low Profile, High Density, Bulk Packaging"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACJC9AV2 BULK
Secondary Manufacturer Part#: ACJC9AV2 BULK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| 3 POS | ||
| -25 to 70 °C | ||
| 25.3 mm | ||
| 25.3 x 25.3 x 33.5 | ||
| 33.5 mm | ||
| 25.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |