PDP SEO Portlet

AC3MM

XLR Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, AC

Manufacturer:Amphenol
Avnet Manufacturer Part #: AC3MM
Secondary Manufacturer Part#: AC3MM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC3MM is a 3-pole male XLR Cable Connector with silver-plated machined contacts and nickel-plated zinc die-cast shell. The AC series XLR connector feature the unique Australian design and patented jaws cable retention system for both standard solder connectors and the insulation displacement contact (IDC) connectors. The connector can be quickly and easily assembled without screws-by hand or portable termination tool.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Polyphenylene Ether
Straight
Brass
Silver
Plug
Cable Mount
3 POS
-25 to 75 °C
82 mm
82 mm
Solder Bucket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.24
1000+
$2.19035
2000+
$2.15938
4000+
$2.12524
8000+
$2.08178