PDP SEO Portlet

97-60-914

Dust Cap / Cover, Protection Cap, Amphenol 97 Series Receptacle Connectors, Metal Body, 97 Series

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-60-914
Secondary Manufacturer Part#: 97-60-914
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief. For unjacketed cable or wires, use corresponding MS3420 bushing. To order clamp with bushing, add -1 to the 97-number. Two telescoping bushings are furnished with shells sizes 24 and larger. This cable clamp is die-cast zinc alloy and limited to the following plating variations: Std - olive drab/green chromate (621) - black zinc alloy (676) - bright nickel (624) - green zinc alloy (689) - electro less nickel.

Technical Attributes

Find Similar Parts

Description Value
-55 to 125 °C
26.97 mm
11.1 mm
11.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8546900000
Schedule B: 8546900000
In Stock :  45.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.42496