PDP SEO Portlet

89947-340LF

Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89947-340LF
Secondary Manufacturer Part#: 63K1280
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.72
10+
$5.09
25+
$4.68
50+
$4.6
100+
$4.52
250+
$4.4
500+
$4.12