PDP SEO Portlet

65801-049LF

Conn Clincher RCP 20 POS 2.54mm IDT ST Cable Mount Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 65801-049LF
Secondary Manufacturer Part#: 65801-049LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
IDT
1
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$3.90943
576+
$3.69811
1152+
$3.60079
2304+
$3.55875
4608+
$3.5405