PDP SEO Portlet

202105

Conn BNC Terminator PL 75Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 202105
Secondary Manufacturer Part#: 99H6092
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.79
10+
$5.91
25+
$5.3
50+
$5.08
100+
$4.21